Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3846796
Product RangeN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.389 (CNY0.4396) |
| 2000+ | CNY0.360 (CNY0.4068) |
| 5000+ | CNY0.352 (CNY0.3978) |
| 10000+ | CNY0.345 (CNY0.3898) |
Price for:Each
Minimum: 1000
Multiple: 1000
CNY389.00 (CNY439.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoN-1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3846796
Product RangeN Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter1.6mm
Cable Clamp / Clip ColourNatural
External Length-
External Width9.5mm
Height-
Product RangeN Series
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Colour
Natural
External Width
9.5mm
Product Range
N Series
Internal Diameter
1.6mm
External Length
-
Height
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000327
