Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code3823422
Product RangeMT Series
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.500 (CNY17.515) |
| 10+ | CNY13.200 (CNY14.916) |
| 100+ | CNY10.520 (CNY11.8876) |
| 500+ | CNY9.380 (CNY10.5994) |
| 1000+ | CNY8.770 (CNY9.9101) |
| 2500+ | CNY8.390 (CNY9.4807) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.50 (CNY17.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMT-2Copy
Manufacturer Standard Lead Time8 weeks
Order Code3823422
Product RangeMT Series
Cable Tie MaterialStainless Steel
Cable Tie Width4.6mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength445N
Product RangeMT Series
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Bundle Diameter Max
51mm
Product Range
MT Series
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
445N
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00254
