Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSPM-10-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code1675852
Your Part Number
134 In Stock
7,500 more incoming. You can reserve stock now
134 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.800 (CNY50.624) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY44.80 (CNY50.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSPM-10-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code1675852
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height15.875mm
External Width3.175mm
Product Range-
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
15.875mm
Product Range
-
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.175mm
Technical Docs (1)
Alternatives for MSPM-10-01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
