Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSCBS-4-01Copy
Order Code2914584
Product RangeMSCBS
Your Part Number
51 In Stock
Need more?
51 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.660 (CNY104.7058) |
| 20+ | CNY90.310 (CNY102.0503) |
| 40+ | CNY88.510 (CNY100.0163) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY92.66 (CNY104.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMSCBS-4-01Copy
Order Code2914584
Product RangeMSCBS
PCB Support TypeStudded Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width7.9mm
Product RangeMSCBS
SVHCNo SVHC (27-Jun-2018)
Product Overview
Nylon PCB supports with releasable snap-lock heads and screw threaded base for easy chassis mounting. Supplied in packs of 25.
- 6.4mm Spacer height
- 4mm PCB hole
- M4 Screw thread for chassis mounting
- Manufactured in Nylon 6.6 (RMS-01)
- Sold as a pack of 25
Technical Specifications
PCB Support Type
Studded Lock-In Support
Height
6.4mm
Product Range
MSCBS
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.9mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012701
