Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMOFNSB-2-01A-RTCopy
Order Code3823414
Your Part Number
7,229 In Stock
Need more?
7,229 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.140 (CNY2.4182) |
| 500+ | CNY1.920 (CNY2.1696) |
| 1000+ | CNY1.830 (CNY2.0679) |
| 2500+ | CNY1.720 (CNY1.9436) |
| 5000+ | CNY1.690 (CNY1.9097) |
Price for:Each
Minimum: 10
Multiple: 10
CNY25.10 (CNY28.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMOFNSB-2-01A-RTCopy
Order Code3823414
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length9.5mm
External Width3.2mm
Height8.6mm
Technical Specifications
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
3.2mm
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
9.5mm
Height
8.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917
