Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMKKJ-6-RTCopy
Manufacturer Standard Lead Time9 weeks
Order Code3823411
Product RangeMKKJ Series
Your Part Number
955 In Stock
Need more?
955 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.350 (CNY4.9155) |
| 100+ | CNY3.530 (CNY3.9889) |
| 500+ | CNY3.340 (CNY3.7742) |
| 1000+ | CNY3.160 (CNY3.5708) |
| 2500+ | CNY2.990 (CNY3.3787) |
| 5000+ | CNY2.940 (CNY3.3222) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.50 (CNY49.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoMKKJ-6-RTCopy
Manufacturer Standard Lead Time9 weeks
Order Code3823411
Product RangeMKKJ Series
Internal Diameter9.5mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
External Length22.2mm
External Width15.9mm
Product RangeMKKJ Series
Technical Specifications
Internal Diameter
9.5mm
External Length
22.2mm
Product Range
MKKJ Series
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Width
15.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917
