Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLWS-A-2-3-01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823370
Your Part Number
136 In Stock
Need more?
136 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.860 (CNY3.2318) |
| 10+ | CNY2.430 (CNY2.7459) |
| 25+ | CNY2.170 (CNY2.4521) |
| 100+ | CNY2.070 (CNY2.3391) |
| 250+ | CNY1.940 (CNY2.1922) |
| 500+ | CNY1.850 (CNY2.0905) |
| 1000+ | CNY1.590 (CNY1.7967) |
| 2000+ | CNY1.560 (CNY1.7628) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.86 (CNY3.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLWS-A-2-3-01.Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823370
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
External Length15.4mm
External Width5.6mm
Height27.2mm
Technical Specifications
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Width
5.6mm
External Length
15.4mm
Height
27.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149
