Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDS2-4-26Copy
Manufacturer Standard Lead Time3 weeks
Order Code4698208
Product RangeLEDS Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.565 (CNY0.6384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.56 (CNY0.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLEDS2-4-26Copy
Manufacturer Standard Lead Time3 weeks
Order Code4698208
Product RangeLEDS Series
Spacer MaterialPVC (Polyvinylchloride)
Outer Diameter4.8mm
Inner Diameter1mm
Spacer TypeRound
Product RangeLEDS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Spacer Material
PVC (Polyvinylchloride)
Inner Diameter
1mm
Product Range
LEDS Series
Outer Diameter
4.8mm
Spacer Type
Round
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127
