Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSBM-4-01A2-RTCopy
Manufacturer Standard Lead Time21 weeks
Order Code2914629
Product RangeLCBSBM
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.570 (CNY88.7841) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY78.57 (CNY88.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSBM-4-01A2-RTCopy
Manufacturer Standard Lead Time21 weeks
Order Code2914629
Product RangeLCBSBM
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width4.4mm
Product RangeLCBSBM
SVHCNo SVHC (27-Jun-2018)
Product Overview
Nylon PCB supports with square bases that require no special tools or fixing screws. Supplied in packs of 40.
- 6.4mm Height
- 3.18mm PCB hole
- 12.7mm Square base
- Fixes with double sided adhesive tape
- Manufactured in Nylon 6.6 (RMS-01)
- Sold as a pack of 40
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
6.4mm
Product Range
LCBSBM
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.4mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
