Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSBM-4-01A-RTCopy
Manufacturer Standard Lead Time3 weeks
Order Code4691565
Product RangeLCBSBM Series
Your Part Number
912 In Stock
Need more?
912 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.410 (CNY9.5033) |
| 10+ | CNY6.810 (CNY7.6953) |
| 100+ | CNY6.010 (CNY6.7913) |
| 500+ | CNY5.730 (CNY6.4749) |
| 1000+ | CNY5.460 (CNY6.1698) |
| 2500+ | CNY5.430 (CNY6.1359) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.41 (CNY9.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSBM-4-01A-RTCopy
Manufacturer Standard Lead Time3 weeks
Order Code4691565
Product RangeLCBSBM Series
PCB Support TypeLock-In Support With Adhesive Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width12.7mm
Product RangeLCBSBM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Lock-In Support With Adhesive Base
Height
6.4mm
Product Range
LCBSBM Series
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
12.7mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000506
