Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSB-8-01ACopy
Manufacturer Standard Lead Time22 weeks
Order Code2914575
Product RangeLCBSB
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.180 (CNY64.6134) |
| 20+ | CNY43.980 (CNY49.6974) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY57.18 (CNY64.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBSB-8-01ACopy
Manufacturer Standard Lead Time22 weeks
Order Code2914575
Product RangeLCBSB
Technical Datasheet
PCB Support TypeLock-In Support For Base
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height12.7mm
External Width7.1mm
Product RangeLCBSB
SVHCNo SVHC (27-Jun-2018)
Product Overview
PCB supports with bases that require no special tools or fixing screws. Supplied in packs of 25.
- 12.7mm Height
- 4mm PCB hole
- 17.8mm Square base
- Fixes with double sided adhesive tape
- Manufactured in Nylon 6.6
- Sold as a pack of 25
Technical Specifications
PCB Support Type
Lock-In Support For Base
Height
12.7mm
Product Range
LCBSB
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
