Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-6-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code2914582
Product RangeLCBS
Your Part Number
108 In Stock
Need more?
108 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.660 (CNY31.2558) |
| 20+ | CNY21.920 (CNY24.7696) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY27.66 (CNY31.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLCBS-6-01Copy
Manufacturer Standard Lead Time14 weeks
Order Code2914582
Product RangeLCBS
Technical Datasheet
PCB Support TypeLock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height9.5mm
External Width7.1mm
Product RangeLCBS
SVHCNo SVHC (27-Jun-2018)
Product Overview
Easy to install locking PCB supports that require no special tools or fixing screws. Supplied in packs of 25.
- 4mm PCB hole, 4.75mm chassis hole diameter
- No fixing screws required
- Manufactured in Nylon 6.6
- Sold as a pack of 25
Technical Specifications
PCB Support Type
Lock-In Support
Height
9.5mm
Product Range
LCBS
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
7.1mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
