Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLBT-18-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code3823354
Product RangeLBT Series
Your Part Number
5,092 In Stock
Need more?
5,092 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.383 (CNY0.4328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.38 (CNY0.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoLBT-18-01Copy
Manufacturer Standard Lead Time6 weeks
Order Code3823354
Product RangeLBT Series
Cable Tie ColourNatural
Cable Tie Length150mm
Cable Bundle Diameter Max35.6mm
Minimum Loop Tensile Strength80N
Cable Tie TypeBeaded
Product RangeLBT Series
Technical Specifications
Cable Tie Colour
Natural
Cable Bundle Diameter Max
35.6mm
Cable Tie Type
Beaded
Cable Tie Length
150mm
Minimum Loop Tensile Strength
80N
Product Range
LBT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002309
