Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKLBS-350-401ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3823348
Product RangeKLBS Series
Your Part Number
707 In Stock
Need more?
707 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.800 (CNY5.424) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 2500+ | CNY3.190 (CNY3.6047) |
| 5000+ | CNY3.130 (CNY3.5369) |
Price for:Each
Minimum: 10
Multiple: 10
CNY48.00 (CNY54.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKLBS-350-401ACopy
Manufacturer Standard Lead Time12 weeks
Order Code3823348
Product RangeKLBS Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Length1.281"
Cable Tie Width1"
Cable Bundle Diameter Max0.4"
Product RangeKLBS Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
1"
Product Range
KLBS Series
Cable Tie Length
1.281"
Cable Bundle Diameter Max
0.4"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002351
