Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKD-4-RTCopy
Order Code3604838
Product RangeKKD Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoKKD-4-RTCopy
Order Code3604838
Product RangeKKD Series
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length12.7mm
External Width12.7mm
Height10.2mm
Product RangeKKD Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
12.7mm
Height
10.2mm
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
Grey
External Width
12.7mm
Product Range
KKD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.366962
