Print Page
Image is for illustrative purposes only. Please refer to product description.

2,173 In Stock
Need more?
2,173 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.030 (CNY3.4239) |
| 100+ | CNY2.590 (CNY2.9267) |
| 500+ | CNY2.340 (CNY2.6442) |
| 1000+ | CNY2.160 (CNY2.4408) |
| 2500+ | CNY2.060 (CNY2.3278) |
| 5000+ | CNY2.030 (CNY2.2939) |
Price for:Each
Minimum: 10
Multiple: 10
CNY30.30 (CNY34.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHUC-2-RTCopy
Order Code3823311
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter3.2mm
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourBlack
External Width15.9mm
Height4.4mm
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Width
15.9mm
Internal Diameter
3.2mm
Cable Clamp / Clip Colour
Black
Height
4.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000771
