Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2-12-5-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code2892116
Product RangeHTSN-1
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY296.190 (CNY334.6947) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY296.19 (CNY334.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHTSN-M2-12-5-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code2892116
Product RangeHTSN-1
Technical Datasheet
Standoff MaterialNylon 6 (Polyamide 6), Glass Filled Body
Thread Size - MetricM2
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length12mm
Overall Length12mm
External Width5mm
Product RangeHTSN-1
SVHCNo SVHC (04-Feb-2026)
Product Overview
Threaded M2 spacers, made from Nylon 6/6 and sold in packs of 40. Female to Female arrangement.
Technical Specifications
Standoff Material
Nylon 6 (Polyamide 6), Glass Filled Body
Thread Size - Imperial
-
Body Length
12mm
External Width
5mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M2
Standoff Type
Hex Female-Female
Overall Length
12mm
Product Range
HTSN-1
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01288
