Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-2Copy
Manufacturer Standard Lead Time2 weeks
Order Code4691563
Product RangeHG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.680 (CNY1.8984) |
| 10+ | CNY1.660 (CNY1.8758) |
| 25+ | CNY1.640 (CNY1.8532) |
| 50+ | CNY1.620 (CNY1.8306) |
| 100+ | CNY1.540 (CNY1.7402) |
| 250+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.440 (CNY1.6272) |
| 1000+ | CNY1.400 (CNY1.582) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.68 (CNY1.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-2Copy
Manufacturer Standard Lead Time2 weeks
Order Code4691563
Product RangeHG Series
Grommet TypeOpen Sleeved
Cable Diameter Min-
Cable Diameter Max3.2mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia4.8mm
Panel Thickness Max1.6mm
Grommet ColourBlack
Product RangeHG Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Grommet Type
Open Sleeved
Cable Diameter Max
3.2mm
Mounting Hole Dia
4.8mm
Grommet Colour
Black
SVHC
No SVHC (27-Jun-2018)
Cable Diameter Min
-
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
1.6mm
Product Range
HG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000199
