Print Page
Image is for illustrative purposes only. Please refer to product description.

785 In Stock
Need more?
785 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.320 (CNY3.7516) |
| 100+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.560 (CNY2.8928) |
| 1000+ | CNY2.390 (CNY2.7007) |
| 2500+ | CNY2.230 (CNY2.5199) |
| 5000+ | CNY2.190 (CNY2.4747) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.20 (CNY37.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoHG-11
Order Code3823299
Cable Diameter Min-
Cable Diameter Max17.1mm
Mounting Hole Dia18.7mm
Panel Thickness Max1.6mm
Technical Specifications
Cable Diameter Min
-
Mounting Hole Dia
18.7mm
Cable Diameter Max
17.1mm
Panel Thickness Max
1.6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007122
