Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3405ACopy
Manufacturer Standard Lead Time22 weeks
Order Code3823279
Your Part Number
155 In Stock
Need more?
155 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.800 (CNY48.364) |
| 10+ | CNY36.400 (CNY41.132) |
| 100+ | CNY31.000 (CNY35.030) |
| 250+ | CNY28.720 (CNY32.4536) |
| 500+ | CNY28.150 (CNY31.8095) |
| 1000+ | CNY27.580 (CNY31.1654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.80 (CNY48.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGR3405ACopy
Manufacturer Standard Lead Time22 weeks
Order Code3823279
Cable Diameter Min57.2mm
Cable Diameter Max76.2mm
Grommet MaterialSBR (Styrene Butadiene) 60 Durometer
Mounting Hole Dia63.5mm
Panel Thickness Max8.3mm
Technical Specifications
Cable Diameter Min
57.2mm
Grommet Material
SBR (Styrene Butadiene) 60 Durometer
Panel Thickness Max
8.3mm
Cable Diameter Max
76.2mm
Mounting Hole Dia
63.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205027
