Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N10ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3823270
Product RangeGFA Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.320 (CNY19.5716) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.32 (CNY19.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoGFA-N10ACopy
Manufacturer Standard Lead Time15 weeks
Order Code3823270
Product RangeGFA Series
Grommet TypeFlip
Cable Diameter Max-
Grommet MaterialNylon 6.6 (Polyamide 6.6)
Mounting Hole Dia19.8mm
Panel Thickness Max0.8mm
Product RangeGFA Series
Technical Specifications
Grommet Type
Flip
Grommet Material
Nylon 6.6 (Polyamide 6.6)
Panel Thickness Max
0.8mm
Cable Diameter Max
-
Mounting Hole Dia
19.8mm
Product Range
GFA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001216
