Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-7A-RT-MCopy
Manufacturer Standard Lead Time11 weeks
Order Code4703538
Product RangeFTH-7 Series
Your Part Number
209 In Stock
Need more?
20 Next business day delivery available(Shanghai stock)
189 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.710 (CNY4.1923) |
| 500+ | CNY3.330 (CNY3.7629) |
| 1000+ | CNY3.150 (CNY3.5595) |
| 2500+ | CNY2.970 (CNY3.3561) |
| 5000+ | CNY2.950 (CNY3.3335) |
Price for:Each
Minimum: 10
Multiple: 10
CNY43.30 (CNY48.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-7A-RT-MCopy
Manufacturer Standard Lead Time11 weeks
Order Code4703538
Product RangeFTH-7 Series
Mount Fixing TypeAdhesive
Mounting Hole Dia4.32mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length25.4mm
Width25.4mm
Height7.1mm
Product RangeFTH-7 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
Natural
Length
25.4mm
Height
7.1mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
4.32mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
FTH-7 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001622
