Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-34-01Copy
Order Code4691561
Product RangeFTH-34 Series
Your Part Number
1,172 In Stock
Need more?
1,172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.490 (CNY1.6837) |
| 10+ | CNY1.480 (CNY1.6724) |
| 25+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.440 (CNY1.6272) |
| 100+ | CNY1.420 (CNY1.6046) |
| 250+ | CNY1.350 (CNY1.5255) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.49 (CNY1.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-34-01Copy
Order Code4691561
Product RangeFTH-34 Series
Mount Fixing TypeScrew
Mounting Hole Dia4.3mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width9.53mm
Height4.95mm
Product RangeFTH-34 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
4.95mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
9.53mm
Product Range
FTH-34 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000331
