Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-31-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691560
Product RangeFTH-31 Series
Your Part Number
688 In Stock
Need more?
688 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.590 (CNY11.9667) |
| 10+ | CNY8.970 (CNY10.1361) |
| 100+ | CNY7.630 (CNY8.6219) |
| 500+ | CNY6.810 (CNY7.6953) |
| 1000+ | CNY6.160 (CNY6.9608) |
| 2500+ | CNY5.700 (CNY6.441) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.59 (CNY11.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFTH-31-01Copy
Manufacturer Standard Lead Time3 weeks
Order Code4691560
Product RangeFTH-31 Series
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length10.8mm
Width14.5mm
Height16mm
Product RangeFTH-31 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
10.8mm
Height
16mm
SVHC
No SVHC (27-Jun-2018)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
14.5mm
Product Range
FTH-31 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001467
