Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFCWSS-2-01BKCopy
Order Code3823240
Product RangeFCWSS Series
Your Part Number
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.050 (CNY3.4465) |
| 10+ | CNY2.690 (CNY3.0397) |
| 25+ | CNY2.580 (CNY2.9154) |
| 50+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.440 (CNY2.7572) |
| 250+ | CNY2.360 (CNY2.6668) |
| 500+ | CNY2.290 (CNY2.5877) |
| 1000+ | CNY1.850 (CNY2.0905) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.05 (CNY3.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFCWSS-2-01BKCopy
Order Code3823240
Product RangeFCWSS Series
Cable Clamp / Clip TypePush Mount Flat Cable Clamp
Cable Clamp / Clip ColourBlack
External Length14mm
External Width5mm
Product RangeFCWSS Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Flat Cable Clamp
External Length
14mm
Product Range
FCWSS Series
Cable Clamp / Clip Colour
Black
External Width
5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000719
