Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFCCS-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823232
Product RangeFCCS Series
Your Part Number
240 In Stock
Need more?
240 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.770 (CNY3.1301) |
| 10+ | CNY2.360 (CNY2.6668) |
| 25+ | CNY2.220 (CNY2.5086) |
| 50+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY2.010 (CNY2.2713) |
| 250+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.800 (CNY2.034) |
| 1000+ | CNY1.720 (CNY1.9436) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.77 (CNY3.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoFCCS-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3823232
Product RangeFCCS Series
Cable Clamp / Clip TypeFlat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourNatural
External Length47mm
External Width7mm
Height7.3mm
Product RangeFCCS Series
Technical Specifications
Cable Clamp / Clip Type
Flat Cable Clamp
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
47mm
Height
7.3mm
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
7mm
Product Range
FCCS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000562
