Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLSP-1-10M-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code1909531
Product RangeDLSP-1
Your Part Number
18 In Stock
Need more?
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.490 (CNY52.5337) |
| 5+ | CNY44.060 (CNY49.7878) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY46.49 (CNY52.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLSP-1-10M-01Copy
Manufacturer Standard Lead Time16 weeks
Order Code1909531
Product RangeDLSP-1
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height10mm
External Width4mm
Product RangeDLSP-1
SVHCTo Be Advised
Product Overview
Dual locking PCB supports with a simple Snap-lock design, in metric measurements. Requires no special tools to install. Supplied in packs of 40.
- 10mm Spacer height, 4mm hole diameter
- No installation tool required
- Simple Snap-lock design
- Manufactured in Nylon 6.6
- Sold as a pack of 40
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
10mm
Product Range
DLSP-1
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for DLSP-1-10M-01
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
