Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLCBST-4-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2914616
Product RangeDLCBST
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.610 (CNY48.1493) |
| 25+ | CNY32.760 (CNY37.0188) |
| 50+ | CNY28.640 (CNY32.3632) |
Price for:Pack of 40
Minimum: 1
Multiple: 1
CNY42.61 (CNY48.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLCBST-4-01Copy
Manufacturer Standard Lead Time15 weeks
Order Code2914616
Product RangeDLCBST
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width4.4mm
Product RangeDLCBST
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
6.4mm
Product Range
DLCBST
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
4.4mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006532
