Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDHURC-3-01Copy
Manufacturer Standard Lead Time4 weeks
Order Code3819519
Product RangeDHURC Series
Your Part Number
567 In Stock
Need more?
567 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.400 (CNY1.582) |
| 10+ | CNY1.200 (CNY1.356) |
| 25+ | CNY1.090 (CNY1.2317) |
| 100+ | CNY1.040 (CNY1.1752) |
| 250+ | CNY0.975 (CNY1.1018) |
| 500+ | CNY0.857 (CNY0.9684) |
| 1000+ | CNY0.837 (CNY0.9458) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.40 (CNY1.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDHURC-3-01Copy
Manufacturer Standard Lead Time4 weeks
Order Code3819519
Product RangeDHURC Series
Cable Clamp / Clip TypePush Mount Dual Half U Cable Clamp
Internal Diameter4.8mm
Height6.1mm
Product RangeDHURC Series
Technical Specifications
Cable Clamp / Clip Type
Push Mount Dual Half U Cable Clamp
Height
6.1mm
Internal Diameter
4.8mm
Product Range
DHURC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
