Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCTWR002ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3819402
Product RangeCTWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.306 (CNY0.3458) |
| 1000+ | CNY0.260 (CNY0.2938) |
| 2500+ | CNY0.255 (CNY0.2882) |
| 5000+ | CNY0.250 (CNY0.2825) |
| 10000+ | CNY0.245 (CNY0.2768) |
| 20000+ | CNY0.240 (CNY0.2712) |
Price for:Each
Minimum: 100
Multiple: 100
CNY30.60 (CNY34.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCTWR002ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3819402
Product RangeCTWR Series
Cable Tie ColourBlack
Cable Tie Length96mm
Cable Tie Width2.4mm
Minimum Loop Tensile Strength80N
Cable Tie TypeMiniature
Product RangeCTWR Series
Technical Specifications
Cable Tie Colour
Black
Cable Tie Width
2.4mm
Cable Tie Type
Miniature
Cable Tie Length
96mm
Minimum Loop Tensile Strength
80N
Product Range
CTWR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
