Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCTHD009BCopy
Order Code3819393
Product RangeCTHD Series
Your Part Number
118 In Stock
Need more?
118 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.560 (CNY22.1028) |
| 10+ | CNY17.110 (CNY19.3343) |
| 100+ | CNY15.690 (CNY17.7297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.56 (CNY22.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCTHD009BCopy
Order Code3819393
Product RangeCTHD Series
Cable Tie Length1.03m
Cable Bundle Diameter Max317mm
Minimum Loop Tensile Strength1113N
Cable Tie TypeHeavy Duty
Product RangeCTHD Series
Technical Specifications
Cable Tie Length
1.03m
Minimum Loop Tensile Strength
1113N
Product Range
CTHD Series
Cable Bundle Diameter Max
317mm
Cable Tie Type
Heavy Duty
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001008
