Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT066ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3819500
Product RangeCT Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.910 (CNY2.1583) |
| 200+ | CNY1.760 (CNY1.9888) |
| 500+ | CNY1.660 (CNY1.8758) |
| 1000+ | CNY1.620 (CNY1.8306) |
| 2500+ | CNY1.520 (CNY1.7176) |
| 5000+ | CNY1.490 (CNY1.6837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.91 (CNY2.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT066ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3819500
Product RangeCT Series
Cable Tie Length203mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength534N
Cable Tie TypeHeavy Duty
Product RangeCT Series
Technical Specifications
Cable Tie Length
203mm
Cable Bundle Diameter Max
55mm
Cable Tie Type
Heavy Duty
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
534N
Product Range
CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003071
