Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT030ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3819497
Your Part Number
188 In Stock
Need more?
188 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.350 (CNY2.6555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.35 (CNY2.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT030ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3819497
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length450mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max130mm
Cable Tie TypeStandard
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
450mm
Cable Bundle Diameter Max
130mm
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Cable Tie Type
Standard
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003075
