Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT012ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3819469
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.564 (CNY0.6373) |
| 200+ | CNY0.520 (CNY0.5876) |
| 500+ | CNY0.491 (CNY0.5548) |
| 1000+ | CNY0.484 (CNY0.5469) |
| 2000+ | CNY0.447 (CNY0.5051) |
| 5000+ | CNY0.425 (CNY0.4802) |
| 10000+ | CNY0.410 (CNY0.4633) |
Price for:Each
Minimum: 1
Multiple: 1
CNY0.56 (CNY0.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT012ACopy
Manufacturer Standard Lead Time17 weeks
Order Code3819469
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length203mm
Cable Bundle Diameter Max55mm
Minimum Loop Tensile Strength178N
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
203mm
Minimum Loop Tensile Strength
178N
Cable Tie Colour
Natural
Cable Bundle Diameter Max
55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001061
