Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT011BCopy
Manufacturer Standard Lead Time17 weeks
Order Code3819468
Product RangeCT Series
Your Part Number
400 In Stock
Need more?
400 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.527 (CNY0.5955) |
| 500+ | CNY0.458 (CNY0.5175) |
| 1000+ | CNY0.453 (CNY0.5119) |
| 2500+ | CNY0.444 (CNY0.5017) |
| 5000+ | CNY0.435 (CNY0.4916) |
| 10000+ | CNY0.426 (CNY0.4814) |
Price for:Each
Minimum: 100
Multiple: 100
CNY52.70 (CNY59.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT011BCopy
Manufacturer Standard Lead Time17 weeks
Order Code3819468
Product RangeCT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie Length203mm
Cable Bundle Diameter Max40mm
Cable Tie TypeIntermediate
Product RangeCT Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Bundle Diameter Max
40mm
Product Range
CT Series
Cable Tie Length
203mm
Cable Tie Type
Intermediate
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000957
