Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT007KCopy
Manufacturer Standard Lead Time17 weeks
Order Code3819455
Product RangeCT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.664 (CNY0.7503) |
| 500+ | CNY0.580 (CNY0.6554) |
| 1000+ | CNY0.565 (CNY0.6384) |
| 2500+ | CNY0.554 (CNY0.626) |
| 5000+ | CNY0.543 (CNY0.6136) |
| 10000+ | CNY0.532 (CNY0.6012) |
Price for:Each
Minimum: 100
Multiple: 100
CNY66.40 (CNY75.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT007KCopy
Manufacturer Standard Lead Time17 weeks
Order Code3819455
Product RangeCT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourRed
Cable Tie Width2.5mm
Cable Bundle Diameter Max55mm
Product RangeCT Series
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Width
2.5mm
Product Range
CT Series
Cable Tie Colour
Red
Cable Bundle Diameter Max
55mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
