Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT003ACopy
Order Code3618536
Product RangeCT Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCT003ACopy
Order Code3618536
Product RangeCT Series
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length100mm
Cable Tie Width2.4mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength80N
Cable Tie TypeMiniature
Product RangeCT Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
100mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Miniature
SVHC
No SVHC (27-Jun-2018)
Cable Tie Colour
Natural
Cable Tie Width
2.4mm
Minimum Loop Tensile Strength
80N
Product Range
CT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030845
