Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCRLCBSR-4-01Copy
Order Code2914566
Product RangeCRLCBSR
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.510 (CNY32.2163) |
| 20+ | CNY24.000 (CNY27.120) |
| 40+ | CNY21.240 (CNY24.0012) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY28.51 (CNY32.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCRLCBSR-4-01Copy
Order Code2914566
Product RangeCRLCBSR
PCB Support TypeRound Reverse Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height6.4mm
External Width-
Product RangeCRLCBSR
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
PCB Support Type
Round Reverse Lock-In Support
Height
6.4mm
Product Range
CRLCBSR
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00875
