Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGC-1-01
Order Code3819372
Product RangeCGC Series
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.480 (CNY6.1924) |
| 10+ | CNY4.640 (CNY5.2432) |
| 25+ | CNY4.360 (CNY4.9268) |
| 50+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.970 (CNY4.4861) |
| 250+ | CNY3.720 (CNY4.2036) |
| 500+ | CNY3.550 (CNY4.0115) |
| 1000+ | CNY3.390 (CNY3.8307) |
Price for:Each
Minimum: 1
Multiple: 1
CNY5.48 (CNY6.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCGC-1-01
Order Code3819372
Product RangeCGC Series
Cable Diameter Min20mm
Cable Diameter Max21.4mm
Mounting Hole Dia20mm
Panel Thickness Max1.2mm
Product RangeCGC Series
Technical Specifications
Cable Diameter Min
20mm
Mounting Hole Dia
20mm
Product Range
CGC Series
Cable Diameter Max
21.4mm
Panel Thickness Max
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000178
