Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-NPT-1/2-2-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code3618515
Product RangeCG-NPT Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,444.380 (CNY1,632.1494) |
| 5+ | CNY1,289.270 (CNY1,456.8751) |
| 10+ | CNY1,227.740 (CNY1,387.3462) |
| 25+ | CNY1,150.920 (CNY1,300.5396) |
| 50+ | CNY1,127.910 (CNY1,274.5383) |
| 100+ | CNY1,104.890 (CNY1,248.5257) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,444.38 (CNY1,632.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCG-NPT-1/2-2-BKCopy
Manufacturer Standard Lead Time12 weeks
Order Code3618515
Product RangeCG-NPT Series
Thread Size1/2" NPT
Cable Diameter Min7mm
Cable Diameter Max12mm
Cable Gland MaterialNylon 6 (Polyamide 6)
IP / NEMA RatingIP68
Product RangeCG-NPT Series
Technical Specifications
Thread Size
1/2" NPT
Cable Diameter Max
12mm
IP / NEMA Rating
IP68
Cable Diameter Min
7mm
Cable Gland Material
Nylon 6 (Polyamide 6)
Product Range
CG-NPT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.406614
