Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCA004ACopy
Order Code3819339
Product RangeCCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY5.210 (CNY5.8873) |
| 250+ | CNY5.080 (CNY5.7404) |
| 500+ | CNY4.940 (CNY5.5822) |
| 1000+ | CNY4.710 (CNY5.3223) |
Price for:Each
Minimum: 100
Multiple: 100
CNY521.00 (CNY588.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCCA004ACopy
Order Code3819339
Product RangeCCA Series
Internal Diameter14mm
Cable Clamp / Clip MaterialNylon 6.6 (Polyamide 6.6)
Cable Clamp / Clip ColourBlack
External Length36.5mm
Height19.5mm
Product RangeCCA Series
Technical Specifications
Internal Diameter
14mm
Cable Clamp / Clip Colour
Black
Height
19.5mm
Cable Clamp / Clip Material
Nylon 6.6 (Polyamide 6.6)
External Length
36.5mm
Product Range
CCA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002917
