Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBTS010ACopy
Manufacturer Standard Lead Time2 weeks
Order Code4698199
Product RangeCBTS Series
Your Part Number
310 In Stock
Need more?
310 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.380 (CNY3.8194) |
| 10+ | CNY3.340 (CNY3.7742) |
| 25+ | CNY3.310 (CNY3.7403) |
| 50+ | CNY3.270 (CNY3.6951) |
| 100+ | CNY3.240 (CNY3.6612) |
| 250+ | CNY3.170 (CNY3.5821) |
| 500+ | CNY3.100 (CNY3.503) |
| 1000+ | CNY3.030 (CNY3.4239) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.38 (CNY3.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBTS010ACopy
Manufacturer Standard Lead Time2 weeks
Order Code4698199
Product RangeCBTS Series
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Female-Female
Body Length5mm
External Width5.5mm
Product RangeCBTS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
5mm
Product Range
CBTS Series
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Female-Female
External Width
5.5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
