Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBMFTS230ACopy
Manufacturer Standard Lead Time3 weeks
Order Code4698195
Product RangeCBMFTS Series
Your Part Number
738 In Stock
Need more?
738 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.560 (CNY2.8928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.56 (CNY2.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBMFTS230ACopy
Manufacturer Standard Lead Time3 weeks
Order Code4698195
Product RangeCBMFTS Series
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM3 x 0.5
Thread Size - Imperial-
Standoff TypeHex Male-Female
Body Length9mm
External Width5.5mm
Product RangeCBMFTS Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
9mm
Product Range
CBMFTS Series
Thread Size - Metric
M3 x 0.5
Standoff Type
Hex Male-Female
External Width
5.5mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000255
