Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBG-1-01Copy
Order Code2914592
Product RangeCBG
Your Part Number
12 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.040 (CNY65.5852) |
| 20+ | CNY44.640 (CNY50.4432) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY58.04 (CNY65.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoCBG-1-01Copy
Order Code2914592
Product RangeCBG
PCB Support TypeSnap-In Card Guide
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height25.4mm
External Width3.8mm
Product RangeCBG
Technical Specifications
PCB Support Type
Snap-In Card Guide
Height
25.4mm
Product Range
CBG
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.8mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
