Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASK-6Copy
Manufacturer Standard Lead Time12 weeks
Order Code3846524
Your Part Number
511 In Stock
Need more?
511 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.670 (CNY5.2771) |
| 10+ | CNY3.970 (CNY4.4861) |
| 25+ | CNY3.740 (CNY4.2262) |
| 50+ | CNY3.560 (CNY4.0228) |
| 100+ | CNY3.400 (CNY3.842) |
| 250+ | CNY3.200 (CNY3.616) |
| 500+ | CNY3.040 (CNY3.4352) |
| 1000+ | CNY2.910 (CNY3.2883) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.67 (CNY5.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoASK-6Copy
Manufacturer Standard Lead Time12 weeks
Order Code3846524
Internal Diameter-
Cable Clamp / Clip ColourSilver
External Length15.7mm
External Width18.8mm
Height13.5mm
Technical Specifications
Internal Diameter
-
External Length
15.7mm
Height
13.5mm
Cable Clamp / Clip Colour
Silver
External Width
18.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
