Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL4ACopy
Manufacturer Standard Lead Time3 weeks
Order Code4698193
Product RangeAL Series
Your Part Number
1,156 In Stock
Need more?
1,156 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.400 (CNY2.712) |
| 10+ | CNY2.330 (CNY2.6329) |
| 25+ | CNY2.260 (CNY2.5538) |
| 50+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY2.120 (CNY2.3956) |
| 250+ | CNY2.050 (CNY2.3165) |
| 500+ | CNY1.980 (CNY2.2374) |
| 1000+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.40 (CNY2.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAL4ACopy
Manufacturer Standard Lead Time3 weeks
Order Code4698193
Product RangeAL Series
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter6.4mm
Cable Clamp / Clip MaterialAluminum Alloy
Cable Clamp / Clip Colour-
External Length-
External Width9.5mm
Height-
Product RangeAL Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Aluminum Alloy
External Length
-
Height
-
SVHC
No SVHC (27-Jun-2018)
Internal Diameter
6.4mm
Cable Clamp / Clip Colour
-
External Width
9.5mm
Product Range
AL Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000958
