Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAKKL-4756A-19Copy
Manufacturer Standard Lead Time5 weeks
Order Code3846500
Your Part Number
1,517 In Stock
Need more?
1,517 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.430 (CNY12.9159) |
| 10+ | CNY9.830 (CNY11.1079) |
| 100+ | CNY8.790 (CNY9.9327) |
| 500+ | CNY8.750 (CNY9.8875) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.43 (CNY12.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoAKKL-4756A-19Copy
Manufacturer Standard Lead Time5 weeks
Order Code3846500
Internal Diameter14.3mm
External Length31.8mm
External Width19.1mm
Height27.7mm
Technical Specifications
Internal Diameter
14.3mm
External Width
19.1mm
External Length
31.8mm
Height
27.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003611
