Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No62MP0250Copy
Manufacturer Standard Lead Time3 weeks
Order Code4684136
Your Part Number
980 In Stock
Need more?
980 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.654 (CNY0.739) |
| 1000+ | CNY0.486 (CNY0.5492) |
| 2500+ | CNY0.415 (CNY0.469) |
| 5000+ | CNY0.408 (CNY0.461) |
| 10000+ | CNY0.400 (CNY0.452) |
| 20000+ | CNY0.392 (CNY0.443) |
Price for:Each
Minimum: 100
Multiple: 100
CNY65.40 (CNY73.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No62MP0250Copy
Manufacturer Standard Lead Time3 weeks
Order Code4684136
Plug Hole Dia - Imperial0.25"
Plug Hole Dia - Metric6.4mm
IP Rating-
NEMA Rating-
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Plug Hole Dia - Imperial
0.25"
IP Rating
-
Product Range
-
Plug Hole Dia - Metric
6.4mm
NEMA Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000167
