Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550259Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY12.270 (CNY13.8651) |
| 250+ | CNY11.170 (CNY12.6221) |
| 500+ | CNY10.140 (CNY11.4582) |
| 1000+ | CNY9.310 (CNY10.5203) |
Price for:Each
Minimum: 100
Multiple: 100
CNY1,227.00 (CNY1,386.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550259Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847163
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6), Stainless Steel
Length20mm
Height18.8mm
Technical Specifications
Mount Fixing Type
Edge
Mount Colour
Black
Length
20mm
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6), Stainless Steel
Height
18.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004926
