Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550252Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847156
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.240 (CNY17.2212) |
| 10+ | CNY12.950 (CNY14.6335) |
| 100+ | CNY11.130 (CNY12.5769) |
| 500+ | CNY9.830 (CNY11.1079) |
| 1000+ | CNY9.460 (CNY10.6898) |
| 2500+ | CNY9.000 (CNY10.170) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.24 (CNY17.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No550252Copy
Manufacturer Standard Lead Time5 weeks
Order Code3847156
Mount Fixing TypeEdge
Mounting Hole Dia-
Mount MaterialNylon 6.6 (Polyamide 6.6), Stainless Steel
Length15mm
Width12mm
Height15.8mm
Technical Specifications
Mount Fixing Type
Edge
Mount Material
Nylon 6.6 (Polyamide 6.6), Stainless Steel
Width
12mm
Mounting Hole Dia
-
Length
15mm
Height
15.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003075
